337-032-559-608

Heilind Number:EDA337-032-559-608
Manufacturer:EDAC
Manufacturer Number:337-032-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 32 positions, ideal for streamlined board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for efficient and secure electronic setups.