337-032-559-802

Heilind Number:EDA337-032-559-802
Manufacturer:EDAC
Manufacturer Number:337-032-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With two rows and 32 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation allows for easy installation, while a .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.