337-032-559-803

Heilind Number:EDA337-032-559-803
Manufacturer:EDAC
Manufacturer Number:337-032-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-803

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and 32 positions, it offers ample space for efficient data transmission. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its reliability and performance to elevate your connectivity solutions.