337-032-559-804

Heilind Number:EDA337-032-559-804
Manufacturer:EDAC
Manufacturer Number:337-032-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, each boasting a pitch of .156 inches and a spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. The 32 positions cater to various connection needs, while the right-angle mount orientation ensures convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and secure board-to-board connections. Elevate your electronic assemblies with this essential component, a standout in our range of high-quality PCB connectors.