337-032-559-807

Heilind Number:EDA337-032-559-807
Manufacturer:EDAC
Manufacturer Number:337-032-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities. With 32 positions available, it accommodates a wide range of connections. Its right-angle mount orientation enables flexible PCB layout, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your system with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.