337-032-559-878

Heilind Number:EDA337-032-559-878
Manufacturer:EDAC
Manufacturer Number:337-032-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-878

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. Its two rows of Copper Alloy contacts provide secure connections, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. With a high amperage rating of 3 A, it supports power-intensive operations. Boasting 32 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB connections with this essential component.