337-032-560-201

Heilind Number:EDA337-032-560-201
Manufacturer:EDAC
Manufacturer Number:337-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 32 positions each, it ensures reliable signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, saving time and effort. Upgrade your connectivity solutions with this essential component.