337-032-560-203

Heilind Number:EDA337-032-560-203
Manufacturer:EDAC
Manufacturer Number:337-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green color adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity. With two rows of copper alloy contacts, it offers reliable connectivity for up to 32 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity game with this essential component.