337-032-560-204

Heilind Number:EDA337-032-560-204
Manufacturer:EDAC
Manufacturer Number:337-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking Green hue. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and Copper Alloy contacts, it delivers optimal signal transmission and power efficiency. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 32 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your PCB assembly with this essential component, ideal for a variety of applications in the electronics industry.