337-032-560-207

Heilind Number:EDA337-032-560-207
Manufacturer:EDAC
Manufacturer Number:337-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a robust amperage rating of 3 A and copper alloy contact material, you can rely on its efficient power transmission. The two rows of 32 positions each, with a pitch of .156 inches and row spacing of .2 inches, ensure seamless integration into your board layout. Designed for straight mount orientation, it offers easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your PCB design with this essential component.