337-032-560-208

Heilind Number:EDA337-032-560-208
Manufacturer:EDAC
Manufacturer Number:337-032-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 32 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation for seamless installation. Upgrade your setup with this essential component for efficient and secure board-to-board connections.