337-032-560-212

Heilind Number:EDA337-032-560-212
Manufacturer:EDAC
Manufacturer Number:337-032-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, you can rely on efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your circuit board layout, with 32 positions available for versatile connectivity. Whether for industrial or commercial use, this connector guarantees reliable operation in diverse environments, thanks to its wide operating temperature range of -40 to 105°C. Perfect for board-to-board connections, trust in this essential component to streamline your electronic assemblies.