337-032-560-258

Heilind Number:EDA337-032-560-258
Manufacturer:EDAC
Manufacturer Number:337-032-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 32 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential connector.