337-032-560-268

Heilind Number:EDA337-032-560-268
Manufacturer:EDAC
Manufacturer Number:337-032-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, it features two rows of 32 contact positions, ensuring reliable power and data transmission in your electronic devices. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh industrial environments. Boasting a green color and copper alloy contact material, this connector not only offers functionality but also adds a touch of aesthetics to your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse settings. Trust in this essential component for high-performance connectivity solutions.