337-032-560-802

Heilind Number:EDA337-032-560-802
Manufacturer:EDAC
Manufacturer Number:337-032-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-802

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. With a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Its robust design features UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. Boasting a dual-row configuration with 32 positions, this connector offers ample connectivity options for seamless integration. Crafted with high-quality Copper Alloy contacts, it ensures reliable and efficient performance. The .156-inch pitch and .2-inch row spacing facilitate precise connections on the PCB. Designed for straight mounting orientation, it provides convenience during installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this indispensable component.