337-032-560-803

Heilind Number:EDA337-032-560-803
Manufacturer:EDAC
Manufacturer Number:337-032-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-803

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in striking green. Designed for seamless integration, this connector features 32 positions with a pitch of .156 inches, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in extreme operating conditions ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance, making it an essential component for any professional electronic setup. Elevate your connectivity game with this top-tier connector, a must-have in the world of PCB design.