337-032-560-807

Heilind Number:EDA337-032-560-807
Manufacturer:EDAC
Manufacturer Number:337-032-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 32 positions available. The straight mount orientation and compact row spacing of .2 inches make it easy to integrate into your setup. Its 3A amperage rating and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure electronic connections.