337-032-560-808

Heilind Number:EDA337-032-560-808
Manufacturer:EDAC
Manufacturer Number:337-032-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only ensures a secure and reliable connection but also adds a touch of visual appeal to your assembly. With a compact design and a two-row layout, it offers high-density connectivity, accommodating up to 32 positions with a pitch of .156 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.