337-032-560-812

Heilind Number:EDA337-032-560-812
Manufacturer:EDAC
Manufacturer Number:337-032-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a vibrant green color for easy identification. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 32 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures performance stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.