337-032-560-858

Heilind Number:EDA337-032-560-858
Manufacturer:EDAC
Manufacturer Number:337-032-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-858

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient signal transfer across 32 positions. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various applications, this connector meets the demands of modern electronic designs with precision and durability.