337-032-560-868

Heilind Number:EDA337-032-560-868
Manufacturer:EDAC
Manufacturer Number:337-032-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-868

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches row spacing, it offers reliable power transmission at a maximum amperage of 3A. Its 32 positions allow for versatile connection possibilities, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a crucial component for electronic systems in various industries. Trust in its quality and efficiency for your next project.