337-032-560-878

Heilind Number:EDA337-032-560-878
Manufacturer:EDAC
Manufacturer Number:337-032-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-560-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. With a vibrant green finish, this connector not only adds a pop of color but also ensures easy identification during assembly. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides reliable power and signal transmission across 32 positions. Its straight mount orientation facilitates straightforward installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environmental conditions. Perfect for professional electronic setups, this connector is a must-have for any PCB connectivity project. Upgrade your connections with this high-quality component and experience seamless communication between your boards.