337-033-500-101

Heilind Number:EDA337-033-500-101
Manufacturer:EDAC
Manufacturer Number:337-033-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, it offers a robust 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 33 positions, it ensures seamless board-to-board connections. The durable Copper Alloy contact material guarantees long-lasting performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.