337-033-500-102

Heilind Number:EDA337-033-500-102
Manufacturer:EDAC
Manufacturer Number:337-033-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-102

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a single row layout with 33 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.