337-033-500-103

Heilind Number:EDA337-033-500-103
Manufacturer:EDAC
Manufacturer Number:337-033-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and stability in any application. With a single row layout and 33 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronic assemblies with this essential component, a must-have in any connector inventory.