337-033-500-104

Heilind Number:EDA337-033-500-104
Manufacturer:EDAC
Manufacturer Number:337-033-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. This essential component, designed in a vibrant green hue, ensures seamless power transmission with an amperage of 3A. Crafted with durability in mind, the housing material is made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting performance. With a single row configuration and contact material of Copper Alloy, it offers reliable and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise placement, while the 33 positions cater to multiple connections. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Explore our range of connectors under the PCB category for all your connectivity needs.