337-033-500-112

Heilind Number:EDA337-033-500-112
Manufacturer:EDAC
Manufacturer Number:337-033-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-112

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers visual appeal but also ensures easy identification on your PCB. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector's single row design with 33 positions allows for efficient board-to-board connections, while the copper alloy contact material ensures reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.