337-033-500-158

Heilind Number:EDA337-033-500-158
Manufacturer:EDAC
Manufacturer Number:337-033-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-158

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, adding a touch of color to your system. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in high-demand environments. Featuring a single row layout and a total of 33 positions, it offers ample connection options for your circuitry. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Elevate your connectivity solutions with this essential component.