337-033-500-604

Heilind Number:EDA337-033-500-604
Manufacturer:EDAC
Manufacturer Number:337-033-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 33 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in rugged conditions. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.