337-033-500-607

Heilind Number:EDA337-033-500-607
Manufacturer:EDAC
Manufacturer Number:337-033-500-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-500-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments. The contact material, made of Copper Alloy, promotes optimal conductivity. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the technology and electronics industry. Elevate your connectivity solutions with this essential component.