337-033-520-101

Heilind Number:EDA337-033-520-101
Manufacturer:EDAC
Manufacturer Number:337-033-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-101

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity, with durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. The single-row layout, copper alloy contact material, and .156-inch pitch offer seamless integration, while the 33-position design caters to diverse connectivity needs. Engineered for convenience, it boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C, making it suitable for various applications in electronic assemblies. Elevate your board-to-board connections with this essential component.