337-033-520-102

Heilind Number:EDA337-033-520-102
Manufacturer:EDAC
Manufacturer Number:337-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power distribution, this connector boasts a 3 A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row layout with 33 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Elevate your electronic setups with this essential component, ideal for professionals and hobbyists alike.