337-033-520-103

Heilind Number:EDA337-033-520-103
Manufacturer:EDAC
Manufacturer Number:337-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-103

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 33 copper alloy contact positions, delivering reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperature conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, making it a versatile choice for various electronic applications. Trust in its high-quality construction to optimize performance in your design.