337-033-520-104

Heilind Number:EDA337-033-520-104
Manufacturer:EDAC
Manufacturer Number:337-033-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability. The Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. With 33 positions arranged in a single row and a pitch of .156 inches, it offers optimal connectivity for your electronic components. Its straight mount orientation and compact form factor make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.