337-033-520-108

Heilind Number:EDA337-033-520-108
Manufacturer:EDAC
Manufacturer Number:337-033-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-108

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row and 33 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting orientation, it allows for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore more of our high-quality PCB connectors in the Board To Board PCB Connectors category.