337-033-520-158

Heilind Number:EDA337-033-520-158
Manufacturer:EDAC
Manufacturer Number:337-033-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-158

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With a single row configuration featuring 33 positions and a pitch of .156 inches, this connector offers seamless integration for your electronic projects. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.