337-033-520-168

Heilind Number:EDA337-033-520-168
Manufacturer:EDAC
Manufacturer Number:337-033-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample room for secure connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Featuring a .156-inch pitch and .2-inch row spacing, it ensures precise alignment. Whether for industrial or commercial use, this connector, part of our extensive lineup of PCB connectors, is a must-have for seamless board-to-board connections.