337-033-520-602

Heilind Number:EDA337-033-520-602
Manufacturer:EDAC
Manufacturer Number:337-033-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 33 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation allows for easy installation, and it operates effectively in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.