337-033-520-607

Heilind Number:EDA337-033-520-607
Manufacturer:EDAC
Manufacturer Number:337-033-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-607

Detailed Description

Enhance your circuit connections with our Card Edge Connector in vibrant Green. Designed for seamless integration on PCBs, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and Copper Alloy contact material, it offers reliable connectivity across its 33 positions. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Engineered for versatility, it operates smoothly in temperatures ranging from -40 to 105 °C, meeting the demands of various environments. Upgrade your system with this essential component, a must-have in any connector toolkit.