337-033-520-608

Heilind Number:EDA337-033-520-608
Manufacturer:EDAC
Manufacturer Number:337-033-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage limit and durable UL 94V-0 Thermoplastic Polyester housing. With one row and 33 positions, it offers ample functionality for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.