337-033-520-612

Heilind Number:EDA337-033-520-612
Manufacturer:EDAC
Manufacturer Number:337-033-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row layout and 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.