337-033-520-668

Heilind Number:EDA337-033-520-668
Manufacturer:EDAC
Manufacturer Number:337-033-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-520-668

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with 33 positions, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and safety. Crafted with precision, the contact material is Copper Alloy, enabling efficient power transmission with a 3 A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.