337-033-521-103

Heilind Number:EDA337-033-521-103
Manufacturer:EDAC
Manufacturer Number:337-033-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality while ensuring efficient power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees longevity and reliability in various applications. With a single row design and 33 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector boasts a straight mount orientation and can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Perfect for use in a variety of electronic projects, its performance and durability make it a must-have component for any PCB assembly.