337-033-521-168

Heilind Number:EDA337-033-521-168
Manufacturer:EDAC
Manufacturer Number:337-033-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 33 copper alloy contact positions, it guarantees seamless signal transfer. The .156-inch pitch and .2-inch row spacing provide easy and efficient connection. Suitable for a wide range of applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.