337-033-521-602

Heilind Number:EDA337-033-521-602
Manufacturer:EDAC
Manufacturer Number:337-033-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Engineered for high performance, it features a single row design with 33 positions and a pitch of .156 inches, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in diverse environments. Made with copper alloy contacts, it offers optimal conductivity with an amperage rating of 3 A. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.