337-033-521-603

Heilind Number:EDA337-033-521-603
Manufacturer:EDAC
Manufacturer Number:337-033-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and features a single row configuration with 33 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh environments. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.