337-033-521-604

Heilind Number:EDA337-033-521-604
Manufacturer:EDAC
Manufacturer Number:337-033-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-604

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with a total of 33 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various environments. Trust in its performance for secure board-to-board connections.