337-033-521-607

Heilind Number:EDA337-033-521-607
Manufacturer:EDAC
Manufacturer Number:337-033-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-607

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry while supporting an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments. With a single row design and 33 positions, it offers ample space for connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for board-to-board PCB connections, its straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.