337-033-521-608

Heilind Number:EDA337-033-521-608
Manufacturer:EDAC
Manufacturer Number:337-033-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures seamless integration within your electronic setup. Designed for optimal power distribution, it boasts a 3 A amperage rating, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Suitable for a range of projects, this Card Edge Connector is a must-have in your connector arsenal.