337-033-521-658

Heilind Number:EDA337-033-521-658
Manufacturer:EDAC
Manufacturer Number:337-033-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers a reliable connection. With an amperage of 3A, it ensures efficient power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector, with 33 positions, is perfect for various board-to-board applications. The copper alloy contact material and .156-inch pitch deliver seamless signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Upgrade your connectivity solutions with this essential component.